Lantronix Open-M™ 720G SOM Development Kit

Lantronix Open-M™ 720G SOM Development Kit simplifies the evaluation and development of applications based on the MediaTek Genio 720 platform. The kit combines an Open-M 720G System-on-Module on an interposer board with an open-frame carrier board that supplies access to the available I/O. Essential accessories are also included to accelerate prototyping and product development.

The Lantronix Open-M 720G SOM Development Kit delivers a comprehensive hardware platform for evaluating low-power operation, AI acceleration, enterprise-grade connectivity, security, multi-channel cameras, and advanced audio capabilities. Developers can evaluate MIPI CSI cameras, MIPI DSI, eDP, HDMI, DisplayPort, audio, sensors, Ethernet, wireless connectivity, and standard peripheral interfaces. Yocto Linux and Android 15 support provide flexible software environments for embedded AI and multimedia applications.

Features

  • Open-M 720G SOM on an interposer board
  • Open-frame carrier board with access to available I/O
  • MediaTek Genio 720 SoC for Edge AI and multimedia development
  • MediaTek Deep Learning Accelerator for AI workloads
  • Multiple MIPI camera connections
  • Advanced multimedia support for dual displays and 4K resolution
  • Enterprise-grade wired and wireless connectivity
  • Multiple expansion interfaces for sensors and peripheral development
  • Integrated support for camera, display, audio, and multimedia evaluation
  • Multi-OS and long-life support
  • TAA- and NDAA-compliant manufacturing
  • Engineering support for camera tuning, voice control, AI and machine learning applications, RF design, and thermal and power optimization

Applications

  • Open-M 720G SOM evaluation
  • MediaTek Genio 720 application development
  • Edge AI prototyping
  • Vision AI development
  • Camera and display evaluation
  • Industrial IoT development
  • Multimedia application development

Specifications

  • Processing
    • MediaTek Genio 720 MT8391 SoC built on 6nm technology
    • 2x Arm® Cortex®-A78 cores running at 2.6GHz
    • 6x Arm Cortex-A55 cores running at 2.0GHz
    • Arm Mali-G57 MC2 GPU running at 1.1GHz
    • MediaTek eighth-generation NPU with 10 TOPS AI performance
  • Memory and storage
    • 8GB LPDDR5X memory
    • 64GB UFS storage
  • Wireless connectivity
    • Wi-Fi 6E
    • Bluetooth® 5.3
  • Display interfaces
    • HDMI port
    • DisplayPort 1.4 through USB Type-C®
    • Embedded DisplayPort
  • Camera interfaces
    • 2x MIPI CSI interfaces
    • D-PHY support
  • Audio interfaces
    • 3.5mm headphone jack
    • Connections for 4x digital microphones
    • Connections for analog microphone, digital microphone, line input, line output, and other audio expansion boards
  • I/O interfaces
    • Expansion header for GPIO, SPI, I2C, and PCM
    • microSD card interface
    • Ethernet
    • 3x USB Type-A ports
    • 2x Micro-USB Type-B ports
    • M.2 B-key interface
    • M.2 E-key interface
    • Debug UART
  • Power
    • Power consumption of less than 4W
    • 12VDC input or external battery operation
  • Board dimensions of 170mm x 170mm
  • Operating system support
    • Yocto Linux
    • Android 15

Kit Contents

  • Open-frame carrier board
  • Open-M 720G SOM on an interposer board
  • 1x camera
  • Wi-Fi antennas
  • Power supply
  • USB debug cable

Overview

Lantronix Open-M™ 720G SOM Development Kit
Published: 2026-09-18 | Updated: 2026-09-18