Microchip Technology LX34311 120° Rotary Evaluation Kit (EV02D18A)

Microchip Technology LX34311 120° Rotary Evaluation Kit (EV02D18A) provides a complete platform for evaluating inductive position-sensing applications based on the Microchip LX34311 sensor interface integrated circuit (IC). The kit includes a 120° rotary sensor board, an IPCE programmer, software tools, and cables to simplify sensor development, calibration, and testing.

Designed for accurate position measurement without magnets, the Microchip evaluation kit uses inductive sensing technology to improve immunity to stray magnetic fields and electrical noise. The included IPCE software enables one-click auto-calibration, real-time data capture, EEPROM programming, and sensor analysis, helping accelerate development and optimize sensor performance.

Features

  • For the evaluation of the LX34311 inductive position sensor
  • Miniature sensor design with good output accuracy
  • Integrated programming environment that contains an EEPROM programming tool and a data-measuring system
  • Fully IPCE-compatible (programming, calibration, and auto-detection in IPCE)
  • Factory calibrated and ready to use

Applications

  • Commercial
  • Industrial
  • Medical
  • Automotive

Kit Contents

  • Inductive position sensor PCB with target assembly
  • Interfacing cable for the LXM9518 programmer
  • LXM9518 with USB cable to connect to a PC
  • IPCE software (download)

Board Schematic

Schematic - Microchip Technology LX34311 120° Rotary Evaluation Kit (EV02D18A)

Inductive Sensor Operation Principle

Mechanical Drawing - Microchip Technology LX34311 120° Rotary Evaluation Kit (EV02D18A)
Published: 2026-11-04 | Updated: 2026-11-04