Mini-Circuits RC-2SP6T-A12 RF SP6T Switch Matrix

Mini-Circuits RC-2SP6T-A12 RF SP6T Switch Matrix operates over a wide bandwidth, from DC to 12GHz, with high isolation and low insertion loss. This switch is an absorptive switch that is a failsafe and break-before-make-configuration, with a lifetime of 10 million switching cycles. The switch box is constructed in a compact, rugged metal case (5.5" x 6" x 2.75") with all SMA (f) RF connectors on the front panel. This switch is controlled via USB or Ethernet, allowing direct control from a PC or remote access over a network. The RC-2SP6T-A12 RF SP6T switch matrix is RoHS-compliant and operates with an operating temperature range of 0°C to +40°C. Typical applications include 5G FR1, Wi-Fi® 6E, UWB, BLUETOOTH®, automated test equipment, and fail-safe/redundancy switching.

Features

  • 2x mechanical terminated SP6T switches
  • Ethernet and USB control
  • 10 million switch cycles, high reliability
  • 90dB typical high isolation
  • Supports a wide range of RF test and signal routing applications, including 5G NR and Wi-Fi® 6E with a single device
  • Break-before-make configuration
  • USB and Ethernet control
  • Full software support
  • RoHS-compliant

Applications

  • 5G FR1, Wi-Fi® 6E, UWB, BLUETOOTH®
  • Automated test equipment
  • Fail-safe/redundancy switching

Specifications

  • Absolute maximum ratings:
    • 26V supply voltage
    • 0°C to +40°C operating temperature range
    • -15°C to +85°C storage temperature range
  • DC to 12GHz frequency range
  • 25ms switching time

Performance Graphs

Performance Graph - Mini-Circuits RC-2SP6T-A12 RF SP6T Switch Matrix
Published: 2026-10-06 | Updated: 2026-10-15