Murata Electronics NCP NTC Temperature Thermistors

Murata Electronics NCP Series NTC Temperature Thermistors offer a unique construction that provides high stability in the application's environment. NCP thermistors feature excellent solderability, 5V maximum voltage rating, 22kΩ to 470kΩ resistance range, and -40°C to +125°C temperature range. Murata Electronics NCP Series NTC Temperature Thermistors are ideal for mobile applications, tablet PCs, and wearable devices. 

Features

  • Excellent solderability and high stability in the application's environment
  • Long-term stability
  • High accuracy in resistance and B-Constant
  • Reflow soldering possible
  • NCP series are recognized by UL/cUL

Applications

  • Mobile
  • Tablet PCs
  • Wearable devices

Videos

Published: 2021-03-18 | Updated: 2026-08-13