Pasternack N 50Ω Fixed Attenuators

Pasternack N 50Ω Fixed Attenuators offer a 1dB to 60dB attenuation range and 500W maximum power handling. Pasternack N 50Ω Fixed Attenuators support 18GHz maximum frequencies and bidirectional or directional operation. The attenuators are designed for instrumentation, measurement, and prototyping applications. 

Applications

  • Instrumentation
  • Precision measurements
  • Prototyping
  • Production systems

Specifications

  • 1dB to 60dB attenuation range
  • DC to 18GHz frequency range
  • 500W maximum power handling
  • Male and female genders
  • 50Ω impedance
  • Bidirectional and directional operation
  • Aluminum finned heatsink, stainless steel, or nickel-plated brass materials
  • Π attenuators or pads
  • ISO 9001:2015 certification
Published: 2026-10-29 | Updated: 2026-10-29