STMicroelectronics STEVAL-MKI261A Evaluation Board

STMicroelectronics STEVAL-MKI261A Evaluation Board is designed to evaluate the MEMS devices in the FXLS8961AF product family. This board is fully compatible with the STEVAL-MKI109D evaluation board. The board offers an effective solution for fast system prototyping and device evaluation within the user’s application. This board can be plugged into a standard DIL 24 socket. The STEVAL-MKI261A evaluation board is ideal for door control modules.

Features

  • Complete FXLS8961AF pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109D evaluation board
  • RoHS compliant

Schematic

Schematic - STMicroelectronics STEVAL-MKI261A Evaluation Board
Published: 2026-10-15 | Updated: 2026-10-28