TE Connectivity High Durability Direct-to-PCB Battery Terminals
TE Connectivity's High Durability Direct-to-PCB Battery Terminals maintain performance for up to 10,000 mating cycles, which helps to achieve longer product lifetimes. The nickel-plated copper alloy terminals feature an ergonomic Low Insertion Force (LIF) design that allows easy battery pack attachment and detachment. The battery terminals help to prevent misalignment prior to PCB soldering, making the assembly process much easier. The option to design customized terminals with different electrical and mechanical ratings and customized multi-position housings meets industry-standard flammability and operating temperature requirements. These high-durability direct-to-PCB battery pack terminals are used in E-mobility, lawn tools, small home appliances, and power tools.Features
- High-durability contacts maintain performance for up to 10,000 mating cycles
- Ergonomic Low Insertion Force (LIF) design allows easy battery pack attachment and detachment
- Terminals help to prevent misalignment prior to PCB soldering
- Available in 20A power version and a 5A signal version
- Available in final maximum Low-Level Contact Resistance (LLCR) of 4.5mΩ / 9.5mΩ
- Maximum mating force of 8N / 6N
- Minimum unmating force of 0.8N / 0.5N
- Copper based alloys
- Nickel and selective Tin plating
- -10°C to 110°C operating temperature range
- Option to design customized terminals with different electrical and mechanical ratings
- Customized multi-position housings meet industry-standard flammability and operating temperature requirements
Applications
- E-mobility
- Lawn tools
- Small home appliances
- Power tools
Battery Pack Terminals
Additional Resource
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Mounting Angle |
|---|---|---|---|
| 2388373-4 | ![]() |
Terminals SIGNAL TAB TERM, PCB, BATT PLATFORM | Straight |
| 2388376-4 | ![]() |
Terminals POWER TAB TERM, PCB, BATT PLATFORM | Straight |
| 2388378-5 | ![]() |
Terminals POWER REC TERM, PCB, BATT PLATFORM | Right Angle |
| 2388379-5 | ![]() |
Terminals SIGNAL REC TERM, PCB, BATT PLATFORM | Right Angle |
Published: 2024-04-04
| Updated: 2024-07-08