TE Connectivity MMC Receptacle Connector Kits
TE Connectivity's (TE) Micro Motor Connector (MMC) Receptacle Connector Kits provide a wire-to-motor interconnect platform for industrial motion-control and servo motor systems. These sealed receptacle connector kits offer crimp terminations, gold-plated contacts, screwlock mating retention, and free-hanging cable-mount construction. Designed to support reliable electrical and mechanical performance in demanding environments, TE MMC connectors offer compact cable connectivity solutions with operating temperatures from -30°C to +105°C and environmental sealing on supported configurations. Straight, vertical, right-angle, and 45° configurations are available, along with multiple cable-exit orientations, enabling designers to optimize cable routing without changing connector technology.
Features
- Wire-to-motor interconnect system
- Receptacle connector kit construction
- Crimp contact termination
- Gold-plated contact interfaces
- Screw lock mating retention
- Sealed connector designs
- Free-hanging cable-mount configurations
- Signal and power connection options
Specifications
- Multiple Cable-Exit Orientations
- Straight
- Vertical
- Right-angle
- 45°
- -30°C to +105°C operating temperature range
- IP67-rated sealing on supported models