Texas Instruments LM851772Q1EVM-PD Evaluation Module

Texas Instruments LM851772Q1EVM-PD Evaluation Module evaluates the performance of the LM851772-Q1 wide-input-voltage buck-boost controller for USB-PD applications. The module supports adjustable output voltage via a feedback resistor divider or I2C interface, current monitor or limiter configuration, cable drop compensation, output disconnect, programmable input undervoltage lockout, and constant-voltage and constant-current options.

The TI LM851772Q1EVM-PD Evaluation Module provides jumper-adjustable device settings and an I2C interface for additional power-supply configuration. The module can connect directly to the TPS26742EQ1EVM Type-C Power Delivery controller evaluation module for a complete USB-PD application. Applications include USB Type-C® power delivery, wireless charging, industrial and rugged PCs, and DC/DC modules.

Features

  • Wide input voltage range and ultra-high peak power conversion efficiency
  • Adjustable output voltage using a feedback resistor divider or I2C interface
  • Easy configuration of current monitor or limiter
  • Support for cable drop compensation
  • Output disconnect support
  • Programmable input undervoltage lockout threshold and hysteresis
  • Output constant voltage and constant current options
  • I2C interface with USB2ANY and GUI
  • Jumper-adjustable device settings
    • Operation mode
    • Bias supply
    • External clock synchronization
  • Direct connection to TPS26742EQ1EVM for a complete USB-PD application

Applications

  • USB Type-C power delivery
    • Docking station
    • PC monitor
    • Desktop PC
  • Wireless charging
  • Industrial PC and rugged PC
  • DC/DC modules

Specifications

  • Input voltage range of 9.0V to 60V
  • Output voltage range of 5V to 36V
  • Output voltage range of 5V to 48V with VIN above 16V
  • Maximum output current of 5A
  • Default switching frequency of 320kHz
  • Operating temperature of 25°C
  • Four-layer board
  • Board dimensions of 4.1" x 3.6"
  • Peak power conversion efficiency greater than 95%

Required Equipment

  • Power supply
  • Electronic load
  • USB2ANY interface adapter
    • Required for GUI and I2C operation
    • Not included with the evaluation module

Kit Contents

  • LM851772Q1EVM-PD PCB
  • EVM Disclaimer Read Me

Typical Connection Diagram

Location Circuit - Texas Instruments LM851772Q1EVM-PD Evaluation Module

Front Layout

Texas Instruments LM851772Q1EVM-PD Evaluation Module

Back Layout

Texas Instruments LM851772Q1EVM-PD Evaluation Module
Published: 2026-10-23 | Updated: 2026-10-27