Vishay Classics Resistors
Vishay Classics Resistors feature a collection of electronic component technologies known for quality, reliability, and performance. A number of these products have been providing solutions to designers for decades, and these legacy products continue to be in demand in the marketplace. Vishay Classics Resistors include a variety of products, including film resistors, wirewound resistors, resistor networks, potentiometers and trimmers, and thermistors. Vishay continues to offer innovation, reliability, and technical performance to aid in designing and developing long-life end products.
Features
- Collection of electronic component technologies known for quality, reliability, and performance
- Wide variety of products for design flexibility
- Offers innovation, reliability, and technical performance
Applications
- Industrial
- White goods
- Power supplies
- Transformers
- Sensing and control
- Medical equipment
- Network communication systems
- Automotive
- Temperature measurement
- Office equipment
- Lighting
- General purpose
Film Resistors
Vishay / Dale CMF Axial Metal Film Resistors
Available in a range of styles, including industrial, non-magnetic, fusible, and pulse withstanding.
Vishay / Beyschlag MBx/SMA Professional Metal Film Resistors
Features advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ.
Vishay / Dale PTF High Stability Metal Film Resistors
Provides low temperature coefficient of resistance and low noise and voltage coefficient.
Vishay / Techno FHV Radial Thick Film Planar Resistors
Offers a through-hole, radial lead, and high voltage solution with a non-inductive design.
Vishay / Techno TR Thick Film Planar Resistors
Offers a through-hole and high-voltage solution, 30,000V capability, and low voltage coefficient.
Vishay / Techno CRHV Thick Film Chip Resistors
Offer high voltage up to 3000V and multiple styles, terminations, and configurations.
Vishay / Dale CPF Metal Film Resistors
High-power industrial design in a small, flameproof size with excellent high frequency.
Vishay / BC Components PR02-FS Fusible Metal Film Resistors
Suitable for applications requiring defined fusible characteristics & high voltage pulse handling.
Wirewound Resistors
Vishay / Dale RS & NS Industrial Wirewound Resistors
Provides high reliability, an all-welded construction, and high-temperature capability.
Vishay / Dale CPCP & CPCF Wirewound / Metal Film Resistors
Vertical design saves space on PC boards, meets or exceeds the requirements of EIA standard RS-344.
Vishay / Draloric AC Cemented Leaded Wirewound Resistors
Features a robust silicon cement coating that handles challenging ambient and operating conditions.
Vishay / Dale CW Axial Lead Wirewound Resistors
Provides high continuous energy handling up to 106.5J and excellent stability in operation.
Vishay / Dale RH/NH Chassis Mount Industrial Wirewound Resistors
Aluminum housed resistors that are completely welded and molded for total environmental protection.
Vishay / Sfernice RSSD Wirewound High Power Vitreous Resistors
Great mechanical strength, high thermal shock strength, and fireproof.
Resistor Networks
Vishay / Dale MDP Dual-In-Line Thick Film Resistor Networks
Offers a maximum seated height of 0.160" (4.06mm) and rugged, molded case construction.
Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks
Seated height of 0.195" (4.95mm) "A" or 0.350" (8.89mm) "C", and rugged, molded case construction.
Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks
Medium body with molded case construction & a small outline in a 14-, 16-, or 20-terminal package.
Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks
Standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile.
Potentiometers & Trimmers
Vishay / Spectrol 534 Series 7/8" Multi-Turn Potentiometers
Bushing & servo mount designs with ±0.25% standard linearity & special resistance tolerances to 1%.
Vishay / Sfernice P16 & PA16 Compact Knob Potentiometers
All-in-one design integrates a potentiometer and knob in one assembly, no accessories required.
Thermistors
Vishay NTHS Series NTC Thermistors
Extended resistance values available in standard sizes with wrap-around Ni barrier terminations.
Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors
Offers a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation.
Vishay / BC Components NTCLE213E3 Thermistors
Advanced NTC technology, highly resistant to thermal shocks, fast response time, high sensitivity.
Vishay / BC Components PTCSL03 PTC Thermistors
Miniature, radial leaded, wide range of protection temperatures, and fast response time
- Vishay