Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks
Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks feature SNAP-IN technology and connect devices more efficiently - fast, flexible, and digital. These terminal blocks are of the MTS 5 product series, are highly compact, and enable the quickest signal connection in device connectivity. The innovative SNAP-IN connection technology allows various conductors to be connected quickly without wire-end ferrules. These terminals offer the Omnimate 4.0 modular concept that helps the products be individually configured on the web configurator. These terminals operate at -50°C to 120°C temperature range, -50°C to 70°C installation temperature range, and 18.5A to 66.1A current rating.
Features
- Unique SNAP-IN connection for fast and safe wiring
- Pitch 5mm, vertical and horizontal orientations in 2 through 12 positions
- An optical and acoustic safety indicator that shows when wiring is complete
- Easy handling of the push-in buttons when rewiring is necessary
- All parts are received wire-ready with an open clamping point
- Ready-to-Robot optimization for fully automated wiring processes
- THT solder connection mounting onto the PCB
Specifications
- -50°C to 120°C temperature range
- -50°C to 70°C installation temperature range
- -25°C to 55°C storage temperature range
- 400V to 420V voltage range
- 18.5A to 66.1A current rating
- 20AWG to 12AWG wire gauge range
Dimension Diagram
Additional Resource
Videos
Published: 2023-12-18
| Updated: 2026-09-15