FCL Components FBR53-HW Automotive Compact High Power Relay

FCL Components FBR53-HW Automotive Compact High Power Relays are small 40A relays that have a high-temperature grade of -40°C to +125°C. The FBR53-HW relays are surface-mount compatible, have reflow capability, and have an 80A inrush current.

Features

  • Small 40A relay
  • High-temperature grade of -40°C to +125°C
  • Contact arrangement form U (form A)
  • Surface mount compatible (reflow capability)
  • 80A inrush current
  • Coil wire temperature class H

Specifications

  • 1 form U configuration
  • Silver-tin oxide material
  • 40A contact rating, 14VDC
  • 40A maximum carrying current
  • 80A maximum inrush current
  • 1A, 6VDC minimum switching load
  • 860mW rated power consumption
  • 310mW operate power consumption
  • -40°C to +125°C operating temperature range
  • 1 x 106 mechanical operations
  • 100 x 103 electrical operations
  • 100µΩ minimum insulation resistance
  • 12.3mm x 15.7mm x 14.0mm in dimension
  • 6g in weight
Published: 2013-03-07 | Updated: 2024-02-29