US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
GIGAIPC SMD CIBPU-SI Docking Board connects using a PCI. The SMD Docking Board has an operating temperature of 0°C to 60°C. The CIBPU-SI Docking Board supports the SDM-1135G7L, SDM-1115G4L, SDM-7300L, SDM-7100L, SDM-4000L, SDM-3350L-QV, and SDM-3350L-HW.
Features
SDM Docking board
SDM interface PCI connection
Specifications
190mm (W) x 62mm (D) Board dimensions
Support Models
SDM-1135G7L
SDM-1115G4L
SDM-7300L
SDM-7100L
SDM-4000L
SDM-3350L-QV
SDM-3350L-HW
Expansion Slots
1x PCIe x8 slot for SDM-L module
1x Full-size mini PCIe (PCIe only)
I/O
1x USB 3.2 Gen1
1x Display Port
1xHDMI
1x UART
1x DC-Jack
1x 2x2 Power connector
Operating temperature 0°C to 60°C
Associated Products
GIGAIPC Smart Display Modules (SDM)
An ultra-slim design for connecting to SDM-compliant display panels in a space-limited environment.