Gigavac GV12 100VDC Contactors

Gigavac GV12 100VDC Contactors are designed to meet UL 1604 for Class I and II, Div 2, and Class III for use in hazardous locations. These contactors are hermetically sealed and feature a built-in coil suppression for all DC coils, saving time and eliminating the need for external coil suppression. The stainless steel hardware and brass mounting inserts ensure years of corrosion-free service, and GV12 contactors are not position sensitive, so they can be mounted in any position for ease of installation. Gigavac GV12 100VDC Contactors meet CE conformance standards and have an operating temperature range of -55°C to +85°C.

Features

  • PCB mountable option
  • Hermetically sealed
  • Built-in coiled suppression
  • Not position sensitive

Specifications

  • Meets UL 1604 for Class I and II, Div 2, and Class III for hazardous locations
  • IP67 rating for temporary water immersion for 30 minutes
  • SAE J1171 for external ignition protection
  • ISO 8846 for protection against ignition around flammable gasses
  • Meets CE conformance standards
  • 100V rated voltage
  • 1M cycles of mechanical life
  • 100MΩ insulation resistance
  • MIL-STD-810 salt fog
  • -55°C to +85°C operating temperature range

Diagrams

Gigavac GV12 100VDC Contactors
Published: 2024-05-09 | Updated: 2024-06-25