HARTING Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Features

  • Wide range of 9, 15, 25, and 37 contact versions
  • Various terminations such as solder buckets, straight, and right-angled solder pins
  • A large range of accessories
  • High performance (C-filter) as well as simple, quick, and cost-effective solutions (ferrite-filter)
  • Compatible with standard wave and lead-free reflow soldering (C-filter)
  • Same layout and shell dimensions as standard D-Sub connectors, no modification of PCB design necessary
  • Elimination of ringing, crosstalk phenomenon thanks to specific multilayer PCB used in C-filter design
  • Flexible filter structure allowing a wide range of customization
    • Filter value (even pin by pin approach)
    • Pi-filter
    • Dielectric withstanding and working voltage
    • Specific ESD / lightning protection
View Results ( 164 ) Page
Part Number Datasheet Number of Positions Mounting Angle Shell Size Contact Gender Voltage Rating Number of Rows Mounting Style Current Rating RoHS - Mouser
09642117210 09642117210 Datasheet 15 Position Straight 2 (A) Socket (Female) 100 V 2 Row Panel 7.5 A E
09642217230 09642217230 Datasheet 15 Position Straight 2 (A) Pin (Male) 100 V 2 Row Panel 7.5 A E
09642217210 09642217210 Datasheet 15 Position Straight 2 (A) Pin (Male) 100 V 2 Row Panel 7.5 A E
09641117240 09641117240 Datasheet 9 Position Straight 1 (E) Socket (Female) 100 V 2 Row Wire 7.5 A Y
09643117230 09643117230 Datasheet 25 Position Straight 3 (B) Socket (Female) 100 V 2 Row Panel 7.5 A E
09643117210 09643117210 Datasheet 25 Position Straight 3 (B) Socket (Female) 100 V 2 Row Panel 7.5 A E
09643247222 09643247222 Datasheet 25 Position Right Angle 3 (B) Pin (Male) 2 Row Through Hole E
09641247212 09641247212 Datasheet 9 Position Right Angle 1 (E) Pin (Male) 100 V 2 Row Through Hole 7.5 A E
09643007210 09643007210 Datasheet E
09641127235 09641127235 Datasheet 9 Position Straight 1 (E) Socket (Female) 2 Row Through Hole 7.5 A E
Published: 2012-04-04 | Updated: 2025-10-06