HARTING har-flex® Power & Hybrid Connectors
HARTING har-flex® Power and Hybrid Connectors are specially designed for Industry 4.0 applications with power contacts capable of up to 18A per pin. A variety of pin count combinations with male and female connectors are available in both straight and right-angle orientations. These small, flexible, robust connectors offer a 2.54mm contact pitch for the har-flex Power version and 1.27mm signal/2.54mm power contact pitches for the har-flex Hybrid variant. HARTING har-flex Power and Hybrid Connectors can be used in parallel (mezzanine) board, extender card, and motherboard-to-daughtercard configurations. They are also ideal for devices where multiple PCB connections are needed. Typical applications include transportation, machinery, robotics, automation, energy, and medical.Features
- Up to 18A per contact
- Versatile with angled and straight terminations available
- Robust design
- SMT or THR contacts (har-flex Power), SMT signal and power or THR power contacts (har-flex Hybrid)
- SMT contacts allow maximum use of space on PCB
- Through-hole contacts add robustness and improve heat dissipation
- Ideal for devices where multiple PCB connections are needed
- Can be used for motherboard-to-daughtercard, mezzanine, and extender card applications
Applications
- Transportation
- Machinery
- Robotics
- Automation
- Energy
- Medical
Specifications
- Common
- Up to 18A per contact
- 150V rated voltage according to IEC 60664-1
- Tape-and-reel packaging for pick and place
- 500 mating cycles
- -55°C to +125°C temperature range
- Liquid crystal polymer (LCP) isolation body
- har-flex Power
- SMT or through-hole reflow termination
- 2, 3, 4, 5, 6, 12 pin counts
- har-flex Hybrid
- Signal SMT, power SMT, or through-hole reflow termination
- 2+8, 4+16, 6+26, 8+36 pin counts (power+signal)
Videos
Published: 2021-03-18
| Updated: 2022-12-30