Harwin Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Features

  • Range of cable-to-board and board-to-board connectors, on 1.27mm (0.05") pitch
  • Wide variety of mating heights (sockets from 2.2mm to 8.5mm)
  • Surface-mount or through-board PCB connectors and IDC cable connectors 
  • SIL and DIL styles

Harwin Archer M50-3xx and Variant Pin Headers - 1.27mm pitch single-row and double-row headers and sockets.

Harwin Archer M50-4xx Headers - 1.27mm pitch double row headers and sockets with polarization and shrouding.

Harwin Archer M50 Jumper Sockets - High-reliability multi-usage devices that come in two types: closed and closed with handle.

View Results ( 262 ) Page
Part Number Datasheet Description
M50-4902045 M50-4902045 Datasheet Headers & Wire Housings 20+20 DIL SMT GOLD VERT SHROUDED HEADER
M50-3100845 M50-3100845 Datasheet Headers & Wire Housings 08+08 DIL SMT GOLD VERTICAL SOCKET
M50-3130445R M50-3130445R Datasheet Headers & Wire Housings 4 WAY SIL L/P D/E SMT SKT T&R
M50-3130845R M50-3130845R Datasheet Headers & Wire Housings 8 WAY SIL L/P D/E SMT SKT T&R
M50-3550542 M50-3550542 Datasheet Headers & Wire Housings 5+5 IDC VERT PCTAIL LATCH HEADER, MALE
M50-3901042 M50-3901042 Datasheet Headers & Wire Housings 10+10 DIL PIN HDR HORIZ Au/Sn
M50-3110542 M50-3110542 Datasheet Headers & Wire Housings 5+5 DIL SMT SKT WITH POST
M50-3151542 M50-3151542 Datasheet Headers & Wire Housings 15+15 DIL SMT Au/Sn LOW PROFILE SOCKET
M50-3300642 M50-3300642 Datasheet Headers & Wire Housings Female IDC Connector Double Row, 6 Pos
M50-3550842 M50-3550842 Datasheet Headers & Wire Housings Ejector Pin Hdr,Male PC Tail,Double Rw,8
Published: 2010-10-14 | Updated: 2022-05-11