Hirose Electric One Action FH™ FPC/FFC Connectors
Hirose Electronics One Action FH™ FPC/FFC Connectors provide easy and simple connection simply by insertion (signified by a clear tactile click) with no actuator operation required. Locking is completed simultaneously as the FPC/FFC insertion, so incomplete mating does not occur. Work time and operation steps are reduced to 1/3rd for a significant reduction in person-hours. One Action FH™ connectors feature a large taper on the opening to allow smooth insertion. A unique spring design reduces the FPC/FCC insertion force and improves insertion performance. The Hirose Electronics One Action FH™ FPC/FFC Connectors can also be used in narrow spaces, even with other parts nearby, since only insertion is required.Features
- Easy and simple connection by insertion
- Supports robot assembly and contributes to automation
- Audible tactile click upon proper mating
- Design flexibility enables easy connection in space-constrained locations
- RoHS compliant
Applications
- Mobile displays
- Displays around the touch panel
- Smartwatches
- Smart homes
- Smart speakers
- Smart locks
- Automotive
- Car navigation/IVI
- Motion sensor cameras
Specifications
- FH62
- 0.25mm pitch, 1.1mm height
- 0.3mm±0.03mm FPC thickness
- FPC supported wiring
- 13 to 61 positions
- 0.3A rated current
- 30VAC/DC rated voltage
- -55°C to +85°C operating temperature range
- 50MΩ minimum insulation resistance at 100VDC
- 90VAC withstanding voltage for 1 minute
- 100mΩ maximum contact resistance
- FH63S
- 0.5mm pitch, 2.8mm height
- 0.3mm±0.05mm FPC thickness
- FPC, FFC, and shielded FFC supported wiring
- 10 to 40 positions
- 0.5A rated current
- 50VAC/DC rated voltage
- -55°C to +125°C operating temperature range
- 50MΩ minimum insulation resistance at 100VDC
- 150VAC withstanding voltage for 1 minute
- 100mΩ maximum contact resistance
- FH67
- 0.5mm pitch, 5.2mm height
- 0.33mm±0.03mm FPC thickness
- FPC, FFC, and shielded FFC supported wiring
- 30 to 40 positions
- 0.5A rated current
- 50VAC/DC rated voltage
- -55°C to +125°C operating temperature range
- 50MΩ minimum insulation resistance at 100VDC
- 150VAC withstanding voltage for 1 minute
- Maximum contact resistance
- 60mΩ to 80mΩ initial range
- 80mΩ to 100mΩ post-test range
- FH72
- 0.3mm pitch, 0.9mm height
- 0.2mm±0.03mm FPC thickness
- FPC supported wiring
- 11 to 31 positions
- 0.3A rated current
- 30VAC/DC rated voltage
- -55°C to +85°C operating temperature range
- 50MΩ minimum insulation resistance at 100VDC
- 90VAC withstanding voltage for 1 minute
- 100mΩ maximum contact resistance
Videos
Published: 2022-07-06
| Updated: 2024-08-29