ICE Components GT04 Gate Drive Transformers

ICE Components GT04 Gate Drive Transformers meet safety isolation requirements and are available in UL Class F (+155°C) and Economical Class B (+130°C) versions. These devices are designed for frequencies of 20kHz to 300kHz with an operating temperature range of -40°C to +130°C. ICE Components GT04 Gate Drive Transformers are ideal for signal transformers across isolation barriers, offline AC/DC converters, and high-powered DC/DC converters.

Features

  • Meets medical safety isolation requirements
  • Designed for frequencies from 20kHz to 300kHz
  • Available in UL Class F (+155°C) or Economical Class B (+130°C) versions
  • -40°C to +130°C operating temperature range
  • Meets UL 94V-0 requirements

Applications

  • Gate drive transformers
  • Signal transformers across isolation barriers
  • Offline AC/DC converters
  • High-powered DC/DC converters
Published: 2019-06-11 | Updated: 2023-03-21