Infineon Technologies 750V EDT2 Discrete IGBTs

Infineon Technologies 750V Electric Drive Train 2 (EDT2) Discrete IGBTs let the users take advantage of cutting-edge EDT2 technology and the innovative TO-247PLUS SMD packages. The TO-247PLUS SMD package provides unparalleled performance in challenging conditions, paving the way for reliable, efficient, and cost-effective power semiconductor solutions. The 750V EDT2 discrete IGBTs in TO-247PLUS SMD packages allow reflow soldering resistance and non-delaminating design. This first-of-its-kind, delamination-free package features a TO-247 footprint and houses a 200A 750V IGBT co-packed with a 200A 750V diode in a 3-pin configuration. The 750V EDT2 discrete IGBTs are ideal for construction, commercial, Construction and Agricultural Vehicles (CAVs), trucks and buses, General Purpose Drives (GPDs), and motor drive applications.

Features

  • 750V VCE 
  • Continuous Collector current IC:
    • 200A (IKQB200N75CP2)
    • 160A (IKQB160N75CP2)
    • 120A (IKQB120N75CP2)
  • 1.4V low saturation voltage VCEsat 
  • Low switching losses
  • 3µs short circuit ruggedness 
  • For higher breakdown voltage and low spread of CRES for easy IGBTs paralelling
  • IGBT co-packed with full current, soft and fast recovery diode
  • Optimized for hard switching topologies up to 10kHz
  • Package backside suitable for reflow soldering at 245°C, 3 times
    • Improved thermal performance, easy automated assembly, and reduced costs
  • Plating of pins further enables electrical resistance welding
  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22

Applications

  • Construction and Agricultural Vehicles (CAVs)
  • CAV powertrain control modules
  • General Purpose Drives (GPDs)
  • Motor drives
  • Trucks and buses
  • Electric vehicle market
  • Commercial

Package Outlines

Mechanical Drawing - Infineon Technologies 750V EDT2 Discrete IGBTs
View Results ( 3 ) Page
Part Number Datasheet Pd - Power Dissipation Continuous Collector Current at 25 C Continuous Collector Current Ic Max
IKQB120N75CP2AKSA1 IKQB120N75CP2AKSA1 Datasheet 577 W 150 A 120 A
IKQB160N75CP2AKSA1 IKQB160N75CP2AKSA1 Datasheet 750 W 200 A 160 A
IKQB200N75CP2AKSA1 IKQB200N75CP2AKSA1 Datasheet 937 W 200 A 200 A
Published: 2023-08-08 | Updated: 2025-10-01