Infineon Technologies AURIX™ TC397 3.3V TriCore Application Kit

Infineon Technologies AURIX™ TC397 3.3V TriCore Application Kit offers limited signal access for early evaluation. This application kit features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, and FlexRay, as well as an LCD XGA display 320x420. The TC397 application kit gives access to all analog and digital IOs available from the LFBGA-292 package of a microcontroller. This application kit has an interface for the on-chip debugging features (OCDS1 and DAP). The evaluation board helps develop Tricore applications with the help of corresponding tools. These applications can be downloaded and tested by powerful debugger software.

Features

  • High-speed CAN transceiver
  • LIN transceiver
  • USB to UART bridge
  • RTC with alarm
  • 4 low powers status LEDs
  • Acoustic beeper
  • Ethernet gigabit PHY
  • SD card slot (mini-SD)
  • LCD XGA display 320x240
  • Crystal 20MHz (default) or external clock
  • USB miniWiggler JDS for debugging

Block Diagram

Block Diagram - Infineon Technologies AURIX™ TC397 3.3V TriCore Application Kit
Published: 2020-06-25 | Updated: 2024-10-25