Infineon Technologies KIT_LGCAP_BOM005 Capacitor Board

Infineon Technologies KIT_LGCAP_BOM005 Capacitor Board is a supporting design for the LVD scalable power demo board platform. The board provides an interconnection platform for leaded capacitors for the DC bus supplying the power half-bridges. This board can also be used in other lab setups requiring a DC capacitor bank in the 250V range. KIT_LGCAP_BOM005 is provided without the capacitors so the appropriate devices can be selected.

Features

  • DC input type
  • Capacitor bank accessory board
  • Industrial qualification
  • Half-bridge topology
  • B6 bridge
  • Full bridge
  • Buck-boost 

Applications

  • E-bikes
  • Small E-vehicles

Block Diagram

Block Diagram - Infineon Technologies KIT_LGCAP_BOM005 Capacitor Board

Videos

Published: 2019-06-10 | Updated: 2024-01-09