Infineon Technologies REF62WFLY1700VSiC Reference Board
Infineon REF62WFLY1700VSiC Reference Board supports customers designing auxiliary power supplies for three-phase converters using the 1700V CoolSiC™ MOSFET in a single-ended flyback topology. The board has three outputs of +15V, -15V, and +24V with up to 62.5W output power working in a wide input voltage range from 200VDC to 1000VDC. Its potential applications are three-phase systems having a high input voltage DC link. The Infineon REF62WFLY1700VSiC board uses 1700V CoolSiC™ MOSFET in a TO-263 7L surface-mounted device (SMD) package as the main switch, which is well suited for high input voltage DC-link, with single-ended flyback topology. With low RDS(on), high efficiency and low device temperature rising can be achieved with this board. The controller works in quasi-resonant mode to help reduce EMI noise.Features
- Adjustable output over-voltage protection
- Overload/open loop protection
- Current limit protection
- Auto-restart for over-temperature protection
- VCC over-voltage and under-voltage protection
- Shorted winding protection
Applications
- Fast EV charging
- Motor control and drives
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
Specifications
Published: 2020-06-15
| Updated: 2024-10-29