Infineon Technologies TLD5501-2ADBPRE_REF Reference Board
Infineon Technologies TLD5501-2ADBPRE_REF Reference Board is a dual channel voltage pre-regulator board for Adaptive Drive Beam (ADB) applications. This reference board consists of two independent synchronous buck converters configured as constant voltage power supplies. The TLD5501-2ADBPRE_REF board features up to 5V constant output voltage, current up to 12A per channel, and up to 85°C working temperature. An Infineon μIO-stick and a dedicated Graphic User Interface (GUI) can control the device via SPI protocol. The TLD5501-2ADBPRE_REF board also features an integrated EMI filter and integrated reverse-polarity protection. Typical applications include ADB devices and power supplies.Features
- Up to 2A x 12A continuous (2A x 25A peak) high output current
- Fully controlled via SPI protocol by a dedicated Graphic User Interface (GUI)
- Excellent efficiency performances higher than 95%
- Up to 85°C working temperature
- Integrated EMI filter
- Compact and versatile
- Integrated reverse-polarity protection
- Possibility to work in stand-alone mode (without SPI control) with 5V fixed output
Applications
- Automotive
- ADB devices
- Support on power supply design for ADB devices
Additional Resource
Published: 2025-02-06
| Updated: 2025-02-27