Infineon Technologies USB-C EZ-PD™ PMG1-S1 MCUs

Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S1 MCUs support Dual Role Port (DRP) USB Type-C PD tasks. The Infineon Technologies PMG1-S1 features a 128KB Flash, a complete USB Type-C PD transceiver with RP, RD, dead battery RD termination resistors, and system-level ESD protection. This MCU comes in a 40-pin QFN package. The EZ-PD PMG1-S1 combines a 32-bit Arm® Cortex® M0 MCU subsystem (128KB Flash, 12KB SRAM) with high-voltage circuits.

Features

  • Optimized area and BOM thanks to the integrated single-chip solution
  • Simple customization via ModusToolbox™ EZ-PD PMG1 SDK
  • Easy integration into applications
  • On-chip secure protection

Applications

  • Cordless personal care solutions like electric shavers and hair dryers powered through USB Type-C
  • Smart speakers
  • Smart home appliances
  • VR/AR goggles
  • Power tools
Published: 2023-08-18 | Updated: 2024-06-10