Rectron Rectifiers

Results: 1,174
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers .15A 2500V 16,475In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMX 2.5 kV 150 mA Standard Recovery Rectifier Single 2 V 3 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 1000V 150ns 46,624In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers GP Si Rectifier SMA,1A,600V,GP 17,686In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V 150ns 15,798In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers Vr/400V Io/1A BULK 1,134In Stock
10,000Expected 20/11/2026
Min.: 1
Mult.: 1

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers 1A 1000V GP 34,064In Stock
37,500Expected 30/10/2026
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMX 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 1000V 150ns GP 3,980In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 2A 400V 150ns 463In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers HVM 350mA 12000v 297In Stock
Min.: 1
Mult.: 1

Through Hole HVM 12 kV 350 mA Standard Recovery Rectifier Single 14 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers DO-15,200mA,4000V,GP 3,590In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-41-2 4 kV 200 mA Standard Recovery Rectifier Single 4 V 30 A 5 uA - 65 C + 175 C Reel, Cut Tape
Rectron Rectifiers 10A 100V 3,085In Stock
Min.: 1
Mult.: 1
: 800

Through Hole Case R-6 100 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Reel, Cut Tape
Rectron Rectifiers GP Si Rectifier SMA,1A,100V,GP 146In Stock
15,000Expected 01/01/2027
Min.: 1
Mult.: 1
: 7,500

SMD/SMT 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 500 nA 2.5 us - 55 C + 175 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers Vr/600V Io/1A T/R 15,445In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole A-405 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C RL1N4 Reel, Cut Tape
Rectron Rectifiers 1A 800V 250ns 5,912In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,50V,150ns,GP 1,302In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 2 uA 150 ns - 55 C + 150 C FFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers SMC,3A,400V 150ns,GP 1,483In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C FFM30 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 1.0Vf 1000V
25,000Expected 22/01/2027
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Bulk
Rectron Rectifiers 2A 1.0Vf 1000V 3,465In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel, Cut Tape
Rectron Rectifiers Vr/1000V Io/3A BULK 6,558In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers Vr/50V Io/1A T/R 15,102In Stock
22,500Expected 25/09/2026
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMX 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 100V GP 1,198In Stock
30,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V GP 1,221In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMX 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 5A 200V 50ns 3,784In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-201AD 200 V 5 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 65 C + 150 C HER50 Reel, Cut Tape
Rectron Rectifiers 5A 300V 50ns 400In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 300 V 5 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 65 C + 150 C HER50 Bulk
Rectron Rectifiers 5A 50V 35ns 1,510In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 50 V 5 A Fast Recovery Rectifiers Single 950 mV 150 A 5 uA 35 ns - 55 C + 150 C SF5 Bulk