JAE Electronics ES3 LED Power Supply Card Edge Connectors

JAE ES3 LED Power Supply Card Edge Connectors to feature a 2-position card edge connector ideal for LED bulb and lighting devices. The ES3 connectors allow a direct connection of the converter board and the LED mounting board, reducing assembly time and the cable-less connection reduces the number of parts needed for assembly. The ES3 LED power supply card edge connectors to enable reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The low-profile 1.6mm mounting height is designed for light shielding with the insulator being made of white LCP for light and heat resistance.

Features

  • Low-profile 1.6mm mounting height
  • Insulator constructed of white LCP for light and heat resistance
  • Cable-less connection reduces the number of parts needed for assembly
  • SMT type can be mounted at the same time as other components to the LED mounting board
  • No. of Contacts: 2 positions

Specifications

  • 60mΩ maximum (initial) contact resistance
  • AC 500Vr.m.s (per minute) dielectric withstanding voltage
  • 10mΩ minimum (after test) insulation resistance
  • Rated current 1A
  • Rated voltage AC/DC 200V
  • Durability 20 mating cycles
  • Board insertion force 30N maximum
  • -40⁰C to 105⁰C operating temperature range

ES3 Series LED Power Supply Card Edge Connector Diagram

JAE Electronics ES3 LED Power Supply Card Edge Connectors
View Results ( 2 ) Page
Part Number Datasheet Description Number of Positions Termination Style Current Rating
ES3S002SZA ES3S002SZA Datasheet Lighting Connectors 2P BOARD TO CABLE LED 200V CABLE SIDE 2 Position Crimp 2 A
ES3B002WF2R1000 ES3B002WF2R1000 Datasheet Lighting Connectors 2P BOARD TO CABLE LED 200V PCB SIDE 2 A
Published: 2011-07-21 | Updated: 2022-03-11