JAE Electronics TX Board-to-Board/Mezzanine Connectors
JAE Electronics TX Series Board-to-Board/Mezzanine Connector Receptacles are designed for connection between parallel boards spaced 12mm to 24mm (2mm increments). The TX Series Connectors are rugged with a mating guide suitable for mounting on a rack or panel. Other TX series features include ribbon-type contacts to ensure electrical continuity, the sure-click feeling when coupling, and the availability of lead-free versions. General specifications include 30 to 140 contacts, 1.27mm contact pitch (two rows), 1A rated current, and contact resistance of 40mΩ max.Additional Resource
View Results ( 109 ) Page
| Part Number | Datasheet | Series | Number of Positions | Description |
|---|---|---|---|---|
| TX24-120R-6ST-H1E | ![]() |
TX24 | 120 Position | Board to Board & Mezzanine Connectors 120P Rcpt 1.27mm |
| TX24-80R-LT-H1E | ![]() |
TX24 | 80 Position | Board to Board & Mezzanine Connectors 80P RCPT R.A. W/HOOK THRU HOLE |
| TX24-30R-6ST-N1E | ![]() |
TX24 | 30 Position | Board to Board & Mezzanine Connectors 30P recept Straight |
| TX24-100R-LT-H1E | ![]() |
TX24 | 100 Position | Board to Board & Mezzanine Connectors 1.27mm 100P RECEPT RT ANGLE THRU HOLE |
| TX24-50R-10ST-H1E | ![]() |
TX24 | 50 Position | Board to Board & Mezzanine Connectors 1.27mm 50P RECEPT STRAIGHT |
| TX24-50R-10ST-N1E | ![]() |
TX24 | 50 Position | Board to Board & Mezzanine Connectors 50P recept Straight |
| TX25-80P-6ST-N1E | ![]() |
TX25 | 80 Position | Board to Board & Mezzanine Connectors 80P plug Straight |
| TX25-100P-8ST-H1E | ![]() |
TX25 | 100 Position | Board to Board & Mezzanine Connectors 100P plug Straight |
| TX24-30R-LT-N1E | ![]() |
TX24 | 30 Position | Board to Board & Mezzanine Connectors 30P recept R/A |
| TX24-50R-12ST-H1E | ![]() |
TX24 | 50 Position | Board to Board & Mezzanine Connectors 50P recept Straight |
Published: 2012-03-08
| Updated: 2022-03-11