KEMET High Temperature ≥150°C Capacitors
KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET’s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.Features
- Commercial, automotive, and industrial grade
- Up to +260°C operating temperature range
- Class I dielectrics: C0G
- Class II dielectrics: X7R, X8R, and X8L
- 1pF to 47µF capacitance range
- 500V up to 3000V DC voltage ratings
- EIA case sizes range from 0603 to 6560
- SMT, axial/radial leaded, and KPS leaded form factors
- Termination finish options of Sn, SnPb, and Au
- Flexible termination (FT-CAP) option available
Applications
- Downhole equipment and perforation
- Jet engine control systems
- Geophysical probes
- Automotive under-hood
- Munitions
- Remote monitoring systems
Published: 2019-10-16
| Updated: 2023-11-07