KEMET EMI Noise Suppression Tape FLEX SUPPRESSOR®

KEMET EMI Noise Suppression Tape FLEX SUPPRESSOR® is optimized for cable EMI issues and provides a flexible noise suppression solution by attenuating surface conduction noise and reducing radiation effectively. KEMET FLEX SUPPRESSOR offers a smart design that allows the user to simply apply it to wrap under the jacket or around the outer surface. This FLEX SUPPRESSOR tape is designed for high-frequency noise generated from electronic devices. Applications include charger, power, EMI debugging, and interface cables (HDMI, USB, LVDS, etc.).

Features

  • Effective radiation suppression in wide frequency range beyond 30MHz
  • Replace bulky ferrite core for smart cable design
  • Applicable to wide range of cable diameters by 5mm or 10mm tape width for NST, and 9mm or 19mm tape width for EST
  • Maintains cable flexibility
  • Wraps around outer surface
  • No space constraints
  • Electromagnetic wave suppression - electromagnetic wave conducting along cable is effectively absorbed by magnetic loss, and radiation out from cable can be reduced
  • Resonance suppression controls high-frequency current and suppresses unwanted electromagnetic resonance by adding resistive component of impedance
  • No cutting tools required
  • Easy to cut or tear by hand for EST tapes
  • No adhesive tape liner, simplifying the wrapping process for EST tapes
  • Easy to wrap due to vinyl tape size
  • Aluminum layer stack-up available on request
  • RoHS compliant and halogen free

Applications

  • Charger cables
  • Power cables
  • Interface cables (HDMI, USB, LVDS, etc.)
  • EMI debugging

Specifications

  • Tape width
    • 5mm or 10mm (NST)
    • 9mm or 19mm (ESTX and ESTV)
  • Tape thickness
    • 0.05mm (NST)
    • 0.05mm or 0.1mm (ESTX and ESTV)
  • Typical permeability at 3MHz
    • 150µ (NST and ESTX)
    • 100µ (ESTV)
  • 1MHz to 3GHz effective frequency range
  • Operating temperature range
    • -40°C to +105°C (NST)
    • -40°C to +85°C (ESTX and ESTV)
  • Approved standards
    • UL 94 HB (NST and ESTX)
    • UL 94V-0 (ESTV)
    • UL File No. E176124

Videos

Alternative to Ferrite Cores

KEMET EMI Noise Suppression Tape FLEX SUPPRESSOR®

Radiation Suppression Example

KEMET EMI Noise Suppression Tape FLEX SUPPRESSOR®
Published: 2020-10-12 | Updated: 2025-08-21