KEMET Supercapacitor Kits

KEMET Supercapacitor Kits contain five to 10 units of each FC, FG, FM, FT, and FY series supercapacitor model. These kits provide flexibility and versatility for a wide variety of applications, such as high-energy storage. KEMET Supercapacitor Kits include SUP ENG KIT 01, SUP ENG KIT 02, and SUP ENG KIT 03.

Features

  • Contain 5 to 10 units of each model of FC, FG, FM, FT, and FY supercapacitors
  • Series included
    • FG, FT, and FY radial supercapacitors
    • FM radial supercapacitors
    • FC surface-mount supercapacitors
  • SUP ENG KIT 01 (FC surface-mount supercapacitors)
    • 3.5VDC to 5.5VDC voltage range
    • 47mF to 1F capacitance range
    • SMD/SMT termination style
  • SUP ENG KIT 02 (FM radial supercapacitors)
    • 3.5VDC to 5.5VDC voltage range
    • 28mF to 33mF capacitance range
    • Radial termination style
  • SUP ENG KIT 03 (FG, FT, and FY supercapacitors)
    • 5.5VDC operating voltage
    • 60mF to 6F capacitance range
    • Radial termination style
Published: 2016-07-06 | Updated: 2023-08-25