VCC LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

Features

  • Wide range of mounting hole sizes (3mm to 22mm)
  • Multiple LED colors, including red, green, yellow, blue, white, and bi-color options
  • Available in various voltages from low-voltage DC to universal AC
  • Snap-in, press-fit, and threaded mounting styles
  • Sealed and IP-rated options for harsh environments
  • High brightness and low power consumption
  • Durable lens materials - polycarbonate, nylon, and metal housings

Applications

  • Industrial control panels
  • Status indication for machinery and equipment
  • Transportation and automotive systems
  • Medical devices and instrumentation
  • Consumer appliances
  • Marine and aerospace equipment
  • Telecom and data center hardware

Indicator Types

  •  Snap-in indicators offer fast installation, no hardware, and are common in control panels
  •  Threaded indicators offer strong mechanical fastening, suitable for vibration
  •  Ruggedized indicators are impact-resistant, sealed, NEMA/IP-rated
  •  High-brightness indicators are for daylight visible, high-intensity LEDs
  •  Waterproof indicators are O-ring/gasket sealed for wet environments
  •  Miniature indicators are small in diameter for tight panel spaces
  •  Multi-lens/color indicators offer various optical styles for different visibility needs
  •  High voltage indicators operate directly from AC mains (120V to 250V)

Published: 2026-04-02 | Updated: 2026-07-27