KOA Speer SL, SLN, & TSL Molded Current Sense Resistors
KOA Speer SL, SLN, and TSL Molded Current Sense Resistors are surface-mountable components that are AEC-Q200 qualified for automotive applications. These resistors are constructed in a flame-proof UL94V0 molded polymer case. They offer excellent dimension accuracy, mountability, and shock resistance. KOA Speer SL, SLN, and TSL Molded Current Sense Resistors also feature 0Ω (SLZ) and low-profile (TSL) options.Features
- Multiple series with power rating range from 0.75W to 7W
- AEC-Q200 qualified
- Excellent dimension accuracy, surface mountability, and shock resistance
- Low-profile type available (TSL)
- Marking:
- Back body color with white marking or laser marking
- Products with lead-free terminations meet EU RoHS requirements (EU RoHS regulation is not needed for Pb-glass contained in electrode, resistor element and glass)
Applications
- Industrial
- Automotive
- Telecommunications
- Consumer electronics
View Results ( 641 ) Page
| Part Number | Datasheet | Series | Power Rating | Description |
|---|---|---|---|---|
| SLN5TTED75L0F | ![]() |
SLN5 | 7 W | Current Sense Resistors - SMD 0.075 Ohms 1% tol. 7 |
| SLN5TTED6L00D | ![]() |
SLN5 | 7 W | Current Sense Resistors - SMD 0.006 Ohms .5% tol. |
| SL2TTED20L0F | ![]() |
SL2 | 2 W | Current Sense Resistors - SMD 2watts 20mohms 1% |
| SLN5TTED6L00F | ![]() |
SLN5 | 7 W | Current Sense Resistors - SMD 0.006 Ohms 1% tol. 7 |
| SL2TTED10L0F | ![]() |
SL2 | 2 W | Current Sense Resistors - SMD 2watts 10mohms 1% |
| SL2TTED51L0F | ![]() |
SL2 | 2 W | Current Sense Resistors - SMD 2watts 51mohms 1% |
| SL3TTED50L0F | ![]() |
SL3 | 3 W | Current Sense Resistors - SMD 3watts 0.05ohms 1% |
| SL2TTED50L0F | ![]() |
SL2 | 2 W | Current Sense Resistors - SMD 2watts 0.05ohms 1% |
| SL3TTER100F | ![]() |
SL3 | 3 W | Current Sense Resistors - SMD 3watts 0.100 ohms 1% |
| SL2TTED22L0F | ![]() |
SL2 | 2 W | Current Sense Resistors - SMD 2W 0.022 Ohm 1% 100ppm |
Published: 2014-06-13
| Updated: 2022-03-11