Lattice Semiconductor CertusPro™-NX General-Purpose Low-Power FPGAs

Lattice Semiconductor CertusPro™-NX General-Purpose Low-Power FPGAs feature up to eight SERDES lanes supporting up to 10.3Gbps per lane in packages ranging from 9mm2 to 27mm2. The CertusPro-NX FPGAs offer up to 7.3Mb of on-chip memory with LPDDR4 support. Due to a low Soft Error Rate (SER) from 28nm FD-SOI technology, the Lattice Nexus platform devices provide class-leading power efficiency and high reliability. Design security includes ECDSA bitstream authentication coupled with robust AES-256 encryption. The Lattice Semiconductor CertusPro-NX General-Purpose Low-Power FPGAs are available in commercial, industrial, and automotive (AEC-Q100 qualified) temperature grades.

Features

  • Programmable architecture
    • 50k to 100k logic cells
    • 96x to 156x multipliers (18 × 18) in sysDSP™ blocks
    • 3.8Mb to 7.3Mb of embedded memory (including EBR and LRAM)
    • 170x to 299x programmable sysI/O (high performance and wide range I/O)
  • Programmable sysI/O designed to support a wide variety of interfaces
    • High Performance (HP) I/O supported on bottom I/O banks
      • Supports up to 1.8V VCCIO
      • Mixed voltage support (1.0V, 1.2V, 1.5V, and 1.8V)
      • High-speed differential up to 1.5Gbps
      • Supports LVDS, Soft D-PHY Transmitter (Tx)/Receiver (Rx), LVDS 7:1 Tx/Rx, SLVS Tx/Rx, subLVDS Rx
      • Supports SGMII (Gb Ethernet)
      • 2x channels (Tx/Rx) at 1.25Gbps
      • Dedicated DDR3/DDR3L and LPDDR2/LPDDR4 memory support with DQS logic, up to 1066Mbps data rate and ×64bit data width
    • Wide Range (WR) I/O supported on left, right, and top I/O banks
      • Supports up to 3.3V VCCIO
      • Mixed voltage support (1.2V, 1.5V, 1.8V, 2.5V, and 3.3V)
      • Programmable slew rate (slow, medium, and fast)
      • Controlled impedance mode
      • Emulated LVDS support
      • Hot Socketing support
  • Embedded SerDes
    • From 625Mbps up to 10.3125Gbps per channel, with up to 8x channels
    • Multiple Protocol PCS support
    • PCIe hard IP supports
      • Gen1, Gen2, and Gen3
      • Endpoint and Root complex
      • Multi-function up to 4x functions
      • Up to 4x lanes
    • Ethernet
      • 10GBASE-R at 10.3125Gbps
      • SGMII at 1.25Gbps and 2.5Gbps
      • XAUI at 3.125Gbps per lane
    • SLVS-EC at 1.25Gbps, 2.5Gbps, and 5Gbps
    • DP/eDP at 1.62Gbps (RBR), 2.7Gbps (HBR), 5.4Gbps (HBR2), and 8.1Gbps (HBR3)
    • CoaXPress at 1.25Gbps, 2.5Gbps, 3.125Gbps, 5Gbps, and 6.25Gbps
    • Generic 8b10b at multiple data rates
    • SerDes-only mode allows direct 8-bit or 10-bit interface to FPGA logic
  • Low Power and High-Performance modes
    • User selectable
    • Low Power mode for power saving and/or thermal challenges
    • High-Performance mode for faster processing
  • Small footprint package options, 9mm x 9mm to 27mm x 27mm package sizes
  • 2x channels of Clock Data Recovery (CDR) up to 1.25Gbps to support SGMII on HP I/O
    • CDR for Rx
    • 8b/10b decoding
    • Independent Loss of Lock (LOL) detector for each CDR block
  • sysCLOCK™ analog PLLs
    • 3x in 50k LC, and 4x in 100k LC
    • 6x outputs per PLL
    • Fractional N
    • Programmable and dynamic phase control
    • Support spread spectrum clocking
  • sysDSP enhanced DSP blocks
    • Hardened pre-adder
    • Dynamic shift for AI/ML support
    • Four 18 x 18, eight 9 x 9, two 18 x 36, or 36 x 36 multipliers
    • Advanced 18 x 36, two 18 x 18, or four 8 x 8 MAC per sysDSP blocks
  • Flexible memory resources
    • Up to 3.7Mb sysMEM™ Embedded Block RAM (EBR) available
    • Programmable width
    • Error Correction Coding (ECC)
    • First In First Out (FIFO)
    • 344-kbits to 639-kbits distributed RAM
    • Large RAM blocks
      • 0.5Mbits per block
      • Up to 7x (3.5Mbit total) per device
  • Internal bus interface support
    • APB control bus
    • AHB-Lite for data bus
    • AXI4-streaming
  • Fast, secure configuration
    • 1x, 2x, and 4x SPI up to 150MHz, Master and Slave SPI support
    • JTAG
    • I2C and I3C
    • Ultrafast I/O configuration for instant-on support (using Early I/O Release feature)
    • Less than 30ms full device configuration for the LFCPNX-100 device
  • Cryptographic engine
    • Bitstream encryption, using AES-256
    • Bitstream authentication, using ECDSA
    • Hashing algorithms, SHA and HMAC
    • True Random Number Generator
    • AES 128/256 encryption
  • Single Event Upset (SEU) mitigation support
    • Extremely low Soft Error Rate (SER) due to FD-SOI technology
    • Soft Error Detect, embedded hard macro
    • Soft Error Correction, transparent to user design operation
    • Soft Error Injection, emulates SEU events to debug system error handling
  • Dual ADC, 1MSPS, 12-bit Successive Approximation Register (SAR), with simultaneous sampling, 3x continuous-time comparators
  • System-level support
    • IEEE 1149.1 and IEEE 1532 compliant
    • Reveal Logic Analyzer
    • On-chip oscillator for device initialization and general use
    • 1.0V core power supply

Applications

  • Smart SFP+ and optical modules
  • Control plane security and hardware management
  • Machine vision
  • Frame grabbers
  • Smart camera AI processing

Block Diagram

Block Diagram - Lattice Semiconductor CertusPro™-NX General-Purpose Low-Power FPGAs

Videos

Published: 2023-09-05 | Updated: 2026-07-29