TE Connectivity / Linx Technologies 5GM Sub-6 Midband & CBRS 5G Antennas
TE Connectivity's (TE) Linx Technologies 5GM Sub-6 Midband and Citizens Broadband Radio Service (CBRS) 5G Antennas target Sub-6 5G midband applications. TE Linx Technologies 5GM 5G Antennas offer high performance from 3300MHz to 5000MHz supporting CBRS private cellular networking, public safety, and a growing number of 5G midband solutions. The hinged design allows for these antennas to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antennas attach with an SMA plug (male pin) connector.Features
- ANT-5GMWS1-SMA
- Performance at 3.55GHz to 3.7GHz (CBRS)
- ≤ 1.3 voltage standing wave ratio (VSWR)
- 5.9dBi peak gain
- 76% efficiency
- 4.94GHz to 4.99GHz performance
- ≤ 3.4 VSWR
- 2.3dBi peak gain
- 50% efficiency
- Hinged design with detents for straight, 45°, and 90° positioning
- SMA plug (male pin)
- ANT-5GMWP1-SMA
- 3.55GHz to 3.7GHz performance (CBRS)
- ≤ 1.7 VSWR
- 4.9dBi peak gain
- 82% efficiency
- Performance at 4.94GHz to 4.99GHz
- ≤ 1.4 VSWR
- 3.2dBi peak gain
- 83% efficiency
- Hinged design with detents for straight, 45° and 90° positioning
- SMA plug (male pin)
Applications
- 5G NR midband applications
- Private cellular networks - CBRS
- Public safety networks
- 5G NR bands 22, 42, 43, 48, 49, and 52
- C-Band applications (3700MHz to 4200MHz)
Datasheets
Published: 2020-05-28
| Updated: 2024-09-30