Littelfuse PolySwitch Bladed Automotive Resettable PTC Fuses

Littelfuse BD280 and BD540 PolySwitch Automotive High-Temperature Bladed PPTCs provide resettable overcurrent protection for passenger vehicles and heavy truck wire harnesses. The PolySwitch bladed contact devices feature a 2.8mm and 5.4mm form factor to facilitate easy, one-to-one replacement of mini-sized fuses and Type II bimetal circuit protection devices in 12V vehicle systems. The devices help to reduce the weight of wire harnesses. PPTC devices distributed in a circuit can allow the use of smaller wire sizes with the resulting harnesses. Users can forego looping back and forth around a fuse box and place the protection where needed. The solid-state composition of the PPTC devices helps provide reliability.

The Littelfuse BD280 and BD540 Series offer easy-to-implement reliable solid-state resettable overcurrent protection even in under-the-hood applications and long, safe performance life. The components are resilient at the minimum and maximum voltage while being resistant to shock, vibration, and loads. The components facilitate fault finding and are lead-free and RoHS Compliant.

Features

  • Meets applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • RoHS compliant

Applications

  • Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/Infotainment
Published: 2018-05-01 | Updated: 2023-02-16