Littelfuse Hall Effect Sensors
Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.Hall Effect Sensor Series
Hall Effect Sensors Series Cont.
55505 Hall Effect Sensor
55075 Hall Effect Sensor
View Results ( 170 ) Page
| Part Number | Datasheet | Operating Supply Voltage | Mounting Style | Type | Series |
|---|---|---|---|---|---|
| 55100-3H-02-D | ![]() |
24 V | Screw/Adhesive | 3-Wire Switch | 55100 |
| 55140-3H-03-A | ![]() |
24 V | Panel Mount | 3-Wire Switch | 55140 |
| 55100-3M-03-A | ![]() |
24 V | Screw/Adhesive | 3-Wire Switch | 55100 |
| 55140-3H-05-A | ![]() |
24 V | Panel Mount | 3-Wire Switch | 55140 |
| 55505-00-02-A | ![]() |
24 V | Wire | 55505 | |
| 55505-00-02-B | ![]() |
24 V | Wire | 55505 | |
| 55075-00-02-A | ![]() |
25.2 V | Wire | Geartooth | 55075 |
| 55100-3M-05-A | ![]() |
24 V | Screw/Adhesive | 3-Wire Switch | 55100 |
| 55100-3M-02-A | ![]() |
24 V | Screw/Adhesive | 3-Wire Switch | 55100 |
| 55100-AP-02-A | ![]() |
5.5 V | Screw | Proximity Sensor | 55100 |
Published: 2020-04-07
| Updated: 2024-06-17