Cornell Dubilier / Knowles Featured Products
BLS 125 °C DC-Link Capacitors
Features advanced construction and technology to meet the challenges of harsh environments.
DGH & DSF 3-Cell Supercapacitors
Higher voltage, greater power density, ultra-fast charging, low self-discharge rate, and low ESR.
DSF 3-Cell High Voltage Supercapacitors
9V maximum working voltage and 0.33F to 5F capacitance range in a 3-cell radial leaded package.
DGH 3-Cell Low ESR Supercapacitors
8.1V maximum working voltage and 0.33F to 5F capacitance range in a 3-cell radial leaded package.
QAS Arc Suppressor/Snubber Network Film Capacitors
Extends life of electronic and electromechanical devices by reducing electrical arcing and noise.
MXT X2 EMI/RFI Suppression Capacitors
Designed with a metalized polypropylene film, suppressing EMI/RFI.
MYH, Y2, EMI, & RFI Suppression Capacitors
AEC-Q200 qualified, constructed of metallized polypropylene film, and offers a 1μF max. capacitance.
MXH Suppression Capacitors
Constructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box