Flex Power Modules Featured Products
PKE3600A DC-DC Converters
Offer up to 60W output power and high efficiency of up to 91% typical at 24Vin/12Vout/50% load.
PKJ8200 DC-DC Converters
Offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load.
PKU4317D DC-C Converter
Features 96.4% typical efficiency at 48Vin and 2250VDC input to output isolation.
PKE3000 DC-DC Converters
Offers a 9V to 36V input voltage range, output up to 7A, and 25.4mm x 25.4mm x 11.4mm dimensions.
BMR456 & BMR457 DC-DC Bus Converters
Output voltage can be adjusted via PMBus commands or the preset profiles.
BMR Open-Frame Regulators
Includes BMR450/BMR451 Digital PoL Regulators & BMR453 Fully Regulated Advanced Bus Converters.
PKU 5000E DC/DC Converters
Available in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm.