TE Connectivity / OEG
TE Connectivity / OEG offers an extensive range of relays including dry reed, general purpose, and printed circuit board relays.
Newest Products by TE Connectivity
-
LoRa Adhesive Mini Puck Antenna
7/21/2026 Features a low-profile design and operates in the ISM 868MHz to 915MHz, LoRa, LPWAN frequency bands.
-
MicroBridge® Flexfoil Connectors
7/14/2026 Available in 8, 14, and 20 positions, and can be mated with the existing male connectors on the PCB.
-
2,0 mm Dual Row Locking HPI Connectors
7/9/2026 Available in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.
-
HC-STAK 25 XE High-Voltage Interconnection System
7/9/2026 Provides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.