Panasonic Featured Products
ERA 8X Thin Film Chip Resistors
0.25W power rating, designed for high-resistance and high-voltage applications.
EZPV-D Plastic Film Capacitors
Metallized polypropylene film capacitors designed for DC filtering and DC link circuits.
ERJ UP Type Thick Film Chip Resistors
Highly resistant to sulfurization through an anti-sulfurized electrode material and a structure.
EZPR Metallised Polypropylene Film Capacitors
Plastic film capacitors featuring low loss, low ESR, and high-current capability.
EVP-BX SMD Tactile Switches
Middle travel type switches with two-terminal structure and 500mΩ maximum contact resistance.
PAN B611-1 Evaluation Kits
Feature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.
EVP-BL Tactile Switches
Offers a long mechanical life of 300,000 cycles for the 0.7N operation force type.
EEH-ZVU Conductive Polymer Hybrid Capacitors
Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.