RAFI Featured Products
MICON 5 Tactile Switches
Offers a 35V maximum voltage rating, 0.1A current, and a -40°C to +125°C temperature range.
E-BOX IO-LINK Pushbutton Switches
Simply connected and individually parameterized, opening up countless design possibilities.
RAMO 22 Keylock & Detector Switches
22mm keylock and detector switches providing IP65 protection and M12 plug-and-play terminal.
RAMO Design Starter Kit for Switches
Provides a platform to evaluate the RAMO industrial control products with the working prototypes.
RAFIX Control Components
Rugged, resistant to environmental influences, easy to operate, and designed for variety of uses.
Emergency Stop Switches
Quickly and reliably switch machines and systems to a safe state in an emergency.
RAFIX 22 FS+ Emergency Stop Switches
An attractive, compact design available with with protection class IP 69K and 2 NC + 1 NO contact.
RAMO EDGE Emergency Stop Switches
Features mounting hole diameters of 22 and 30mm for simple integration in most applications.