Analog Devices / Maxim Integrated MAX17823H 12-Channel High-Voltage Sensor
Analog Devices MAX17823H 12-Channel High-Voltage Sensor is a data acquisition system for managing high-voltage battery modules. The system uses Analog Devices’s battery-management UART protocol for robust communications. The sensor is ideal for automotive battery-management systems requiring high safety-integrity levels. The Analog Devices MAX17823H High-Voltage Sensorfeatures a 12-bit successive-approximation-register (SAR) analog-to-digital converter (ADC) that can measure 12 cell voltages and two temperatures in 161µs. Up to 32 devices can be added to a daisy chain to manage 384 cells and monitor 64 temperatures. The system includes 12 internal switches for cell balancing and extensive built-in diagnostics.Features
- AEC-Q100 grade-2 temperature range
- -40°C to +105°C operating temperature range
- 9V to 65V operating voltage
- Ultra-low power operation
- 2mA standby mode
- 2µA shutdown mode
- 12x cell-voltage measurement channels
- 2mV accuracy (3.6V, +25°C)
- 5mV accuracy (0°C to +45°C)
- 10mV accuracy (-40°C to +105°C)
- 12x cell-balancing switches
- Up to 650mA per switch
- Emergency discharge mode
- 2x temperature measurement channels
- Die temperature measurement
- Automatic thermal protection
- 29x voltage threshold alerts
- 12x overvoltage faults
- 12x undervoltage faults
- 2x overtemperature faults
- 2x under-temperature faults
- Cell mismatch alert
- 4x general-purpose input/outputs (GPIOs)
- Built-in diagnostics to support ASIL-D and FMEA requirements
- Battery-management UART protocol
- Daisy chain up to 32 devices
- Communication port isolation
- Up to 2Mbps baud rate (auto-detect)
- 1.5µs propagation delay per device
- Packet error checking (PEC)
- Factory-trimmed oscillators
- No external crystals required
- 10mm x 10mm package (64-pin LQFP)
Applications
- Battery backup systems (UPS)
- Battery-powered tools
- Electric bikes
- Electric vehicles (EVs)
- High-voltage battery stacks
- Hybrid electric vehicles (HEVs)
- Super-cap systems
Published: 2019-08-16
| Updated: 2023-04-21