Analog Devices / Maxim Integrated MAX22005EVKIT Evaluation Kit
Analog Devices MAX22005EVKIT Evaluation Kit provides a demonstration platform for the MAX22005A 12-Channel Analog Input. The MAX22005A is an industrial-grade analog input voltage-mode device that can also be configured as an analog input current-mode device using an external precision resistor per channel. The MAX22005A can also operate as a configurable analog input using an external precision resistor and low-cost switch per channel. Input channels can be used as 12 single-ended inputs, six differential inputs, or up to eight multichannel configurable differential inputs. In total, the device supports up to 26 configurations. Analog Devices MAX22005EVKIT Evaluation Kit features a pre-installed MAX22005 in an LGA-48 package. The kit can be connected to a Windows-based PC using a USB cable. A Graphic User Interface (GUI) enables the user to configure the target device easily.Features
- Easy selection and configuration of input channels
- Configurable on-the-fly for analog input-voltage mode or analog input-current mode
- ±12.5V and 0V to +12.5V ranges in analog input-voltage mode
- ±25mA and 0V to 25mA ranges in analog input-current mode
- MAX22005 is factory calibrated
- Evaluation Kit does not require system calibration for AIVM
- CRC detection for robust communication
- Watchdog timer for SPI activity
- Access to eight GPIO channels
- Multiple Evaluation Kit can be synchronized for simultaneous ADC conversion
- -40°C to +125°C temperature range
- Windows-compatible GUI software
- Key components
Required Equipment
- +24V DC power supply
- PC with Microsite Windows and an available USB port
- USB-A to micro-USB cable
Block Diagram
Board Layout
Published: 2021-07-30
| Updated: 2023-04-18