Analog Devices / Maxim Integrated MAX66301 DeepCover Secure Authenticators
Analog Devices MAX66301 DeepCover Secure Authenticators combines a highly integrated RFID reader and an SHA-3 secure authenticator coprocessor. The Analog Devices RFID IC reader covers the ISO 14443 Type A and ISO 15693 standards. The authenticator coprocessor's engine is based on the FIPS 202 standard and supports secure challenge-and-response authentication when paired with peripherals such as the MAX66250 transponder. An embedded host processor can easily interface with the MAX66301 using its UART or SPI interface.Features
- Secure, contactless host authenticator
- ISO/IEC 15693 and 14443 Type-A standard compliant
- SHA-3 engine torRun a symmetric key-based bidirectional secure authentication
- Four 32-byte pages of user memory
- Four main secrets with multiple programmable protection options
- 76-byte scratchpad in SRAM
- True hardware random-number generator
- Unique 64-bit serial number
- Design flexibility supports diverse applications
- UART and SPI interface ports
- Power-down mode selectable by an input pin (low, standby power)
- Antenna short-circuit protection
- Compatible with 3.3V or 5V supply voltages
- ±2kV HBM ESD protection
- Scalable 13.56MHz analog front end provides support for multiple antenna configurations
- Single- or double-antenna driver using On-Off Keying (OOK) modulation
- User-selectable ASK uplink modulations index
- Adjustable from 7% to 30%
- High-output RF power of up to 200mW
- Multiple receiver inputs for high-communication reliability
- Built-in receiver lowpass-filter cutoff frequencies selectable between 400kHz and 1MHz
- Selectable built-in receiver highpass-filter cutoff frequency 100kHz, 200kHz, and 300kHz
- Selectable receive gain from 0dB up to 40dB
- Multiple subcarriers receiving compatibility
- (212kHz and 424kHz)
- Antenna short-circuit protection enhances system ruggedness
Applications
- Secure access control
- Asset-tracking readers
- Authentication of consumables
- Readers in printers (ink cartridge)
- Blood glucose meters/monitors
- Handheld reader modules
Typical Application Circuit
Published: 2022-11-29
| Updated: 2023-04-14