MEAN WELL IRM-10 10W AC-DC Power Supply Modules

MEAN WELL IRM-10 10W AC-DC Power Supplies Modules are miniature, single-output, encapsulated-type units with <0.1W no-load power consumption and a universal input voltage range of 85VAC to 264VAC. These 10W power supplies feature a 100% full-load burn-in test and protect against short-circuit, overload, and overvoltage events. The Class II devices provide high reliability and come with a three-year warranty. Typical applications for MEAN WELL IRM-10 10W AC-DC Power Supplies Modules include factory automation equipment, mechanical equipment, industrial electrical equipment, IoT-related digital equipment, and handheld electronic devices.

Features

  • Compact 45.7mm x 25.4mm x 21.5mm dimensions
  • 85VAC to 264VAC universal input voltage range
  • <0.1W no-load power consumption
  • 100% full-load burn-in test
  • Short-circuit, overload, and overvoltage protection
  • Free-air convection cooling
  • 3-year warranty

Applications

  • Factory automation equipment
  • Mechanical equipment
  • Industrial electrical equipment
  • IoT-related digital equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-10 10W AC-DC Power Supply Modules
Published: 2018-11-14 | Updated: 2025-12-15