Melexis MLX90421 Triaxis® Magnetic Position Sensors
Melexis MLX90421 Triaxis® Magnetic Position Sensors are designed for automotive applications. The MLX90421 Sensors feature ASIL-B functional safety, improved EMC, and absolute maximum ratings. The MLX90421 Sensors are available in multiple packages with an operating temperature range from -40°C to +160°C.The Melexis MLX90421 Triaxis Magnetic Position Sensors support ratiometric analog and PWM output modes.
Features
- Selectable output modes
- Ratiometric analog
- PWM Output
- Programmable measurement range
- Programmable linear transfer characteristic with up to 17 points
- Operating temperature from -40°C to +160°C
- Triaxis® hall technology
- On chip signal processing for robust absolute position sensing
- Packages, RoHS compliant
- SOIC-8 (DC) Single die
- TSSOP-16 (GO) Dual die (redundancy)
- DMP-4 (VS), Single Die PCBless solution
- SMP-4 (VD), Dual Die PCBless solution
- Certification
- AEC-Q100 Grade-0
- ISO26262 SEooC (Safety Element out of Context)
- ASIL-B capable
Applications
- Absolute rotary position sensor
- Pedal position sensor
- Throttle position sensor
- Ride height position sensor
- Transmission position sensor
- Absolute linear position sensor
- Steering wheel position sensor
- Float-level sensor
- Non-contacting potentiometer
Videos
Product Flyer
Published: 2021-06-08
| Updated: 2023-05-11