Melexis PTC-04 Calibration Board

Melexis PTC-04 Calibration Board is an interface board designed to test and calibrate devices in the Melexis family of programmable sensor ICs. This PTC-04 programmer contains a programmable power supply and measurement circuitry. Additional features include 16-bit voltage, current measurement capability, and configuration options. This level of customization makes the Melexis PTC-04 Calibration Board ideal for quickly moving designs from the prototyping phase directly into production.

Features

  • I2C to daughterboard
  • Mountable in 19” rack
  • Universal programming utility
  • Fast development
  • Atmega128 core
  • Firmware updatable via RS232 and USB
  • 3 high current programmable supplies
  • 16-bit level settings

Connections in Use

Melexis PTC-04 Calibration Board
Published: 2017-12-12 | Updated: 2022-03-10