Microchip Technology APGDT006 CAN Bus Analyzer FD Tool
Microchip Technology APGDT006 CAN Bus Analyzer FD Tool is designed to serve as an easy-to-use, cost-effective CAN Bus monitor for developing and debugging high-speed CAN networks. The APGDT006 CBA-FD tool complies fully with ISO 11898-2 (high-speed CAN with transmission rates of up to 1Mbit/s) and ISO 11898-2: 2016, and SAE J2962-2 standards. This development tool exhibits standard functionalities essential for an industry tool, including trace, transmit, trace filter, log file capability, and the ability to group CAN message transmissions. The package contents include an APGDT006 CAN Bus analyzer FD tool and a USB-A to USB-Mini cable. The CAN BUS analyzer tool offers a diverse array of functions, making it applicable in different market sectors such as automotive, marine, industrial, and medical.Features
- CAN DB9 connector (x2)
- CAN Bus termination resistors (switched)
- CAN Bus monitor and debug
- On-board Micro SD Card interface for future functionality
- Mini USB interface to PC
- External power supply input (6V to 30V)
- mikroBUS Add-on headers for future peripheral expansion
- External trigger for future functionality
Kit Contents
- APGDT006 CAN Bus analyzer FD tool
- USB-A to USB-Mini cable
System Block Diagram
Overview
Published: 2023-11-13
| Updated: 2023-11-22