Microchip Technology dsPIC33C Digital Power Starter Kit
Microchip Technology dsPIC33C Digital Power Starter Kit demonstrates the capabilities and features of Microchip's SMPS families of devices. This kit features onboard dsPIC33CK256MP505 Digital Signal Controllers (DSCs), SMPS power stages, loads, LCD display, USB/UART bridge, and programmer/debugger that eliminates the need for any additional hardware. The loads and protection circuitry are controlled by an auxiliary PIC24F Microcontroller (MCU). The PIC24F MCU and the dsPIC33C device communicate over UART, exchanging information like load temperature, load status, and protection status. The Microchip Technology dsPIC33C digital power starter kit contains a dsPIC33C digital power starter kit board, 9V power supply, and USB cable.Features
- dsPIC33CK single-core DSC
- Buck converter stage
- Boost converter stage
- PICkit™ On-Board (PKOB) programmer/debugger circuit
- USB/UART hub and bridge
- Temperature sensor
- 2 x 16 character LCD
- Loads control push buttons
- Reset push button
- User push button
Kit Contents
- dsPIC33C digital power starter kit board
- 9V power supply
- USB cable
Block Diagram
Published: 2020-03-09
| Updated: 2024-07-16